
The Vishay MOC3022M is a general purpose optocoupler with a single channel and a maximum output voltage of 400V. It has a maximum forward current of 50mA and a hold current of 250uA. The device is approved by UL, CSA, VDE, TUV, and CQC, and is RoHS compliant. It is packaged in a PDIP package and is available in a rail/tube packaging configuration with 65 units per package. The MOC3022M has a maximum power dissipation of 330mW and a maximum operating temperature of 100°C, with a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MOC3022M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE, TUV, CQC |
| Package/Case | PDIP |
| Forward Current | 50mA |
| Hold Current | 250uA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 400V |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Power Dissipation | 330mW |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 20us |
| RoHS | Compliant |
Download the complete datasheet for Vishay MOC3022M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
