
Surface mount optoisolator featuring 5kV isolation voltage and a TRIAC output. This single-channel device operates with a 50mA forward current and a 250µA hold current, supporting up to 400V output. Designed for surface mounting, it functions across an operating temperature range of -40°C to 100°C with a maximum power dissipation of 330mW. The component boasts a nominal input voltage of 1.15V and a turn-on delay time of 20µs.
Vishay MOC3022S technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Hold Current | 250uA |
| Isolation Voltage | 5kV |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.15V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 400V |
| Packaging | Rail/Tube |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 20us |
| RoHS | Compliant |
Download the complete datasheet for Vishay MOC3022S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
