Vishay MOC3052-V technical specifications.
| Package/Case | DIP |
| Isolation Voltage | 5kV |
| Max Input Current | 50mA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay MOC3052-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
