The MOC3052S is a general purpose optocoupler from Vishay, featuring a 1-channel design with a nominal input voltage of 1.2V and a forward current of 50mA. It has a maximum operating temperature of 100°C and is packaged in a surface mount SMD/SMT package. The device is RoHS compliant and has a reverse breakdown voltage of 6V. It is suitable for use in a variety of applications where electrical isolation is required, including industrial control systems and medical equipment.
Vishay MOC3052S technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Hold Current | 400uA |
| Isolation Voltage | 5kV |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 200us |
| RoHS | Compliant |
Download the complete datasheet for Vishay MOC3052S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.