The MOC3052S-TA is a single-channel optocoupler from Vishay with a nominal input voltage of 1.2V and a maximum input voltage of 1.4V. It is designed for surface mount applications and has a maximum operating temperature of 100°C. The device is approved by UL, CSA, and FIMKO and is available in a package quantity of 1000 units per reel. It has a hold current of 400uA and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, FIMKO |
| Package/Case | SMD/SMT |
| Hold Current | 400uA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |