
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD T/R
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, FIMKO |
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Hold Current | 400uA |
| Lead Free | Lead Free |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 200us |
| RoHS | Compliant |
