
High-performance optoisolator featuring 5kV isolation voltage, designed for TRIAC driver applications. This general-purpose optocoupler offers a 600V output voltage and operates with a nominal input voltage of 1.2V, requiring a maximum input current of 50mA. Encased in a PDIP package for through-hole mounting, it boasts a hold current of 400µA and a turn-on delay time of 20µs. Operating across a temperature range of -40°C to 100°C, this lead-free and RoHS compliant component ensures reliable isolation in demanding electronic systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MOC3063 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Forward Current | 50mA |
| Hold Current | 400uA |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 600V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 600V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 20us |
| RoHS | Compliant |
Download the complete datasheet for Vishay MOC3063 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
