
General purpose transistor output optocoupler featuring 5.3kV isolation voltage and a DIP package for through-hole mounting. This 1-element device offers a maximum collector current of 50mA and a maximum input current of 60mA, with a typical current transfer ratio of 173%. Operating across a wide temperature range from -55°C to 100°C, it has a maximum collector-emitter saturation voltage of 400mV and a maximum output voltage of 30V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 173% |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 1.25V |
| RoHS | Not CompliantNo |
