
The MOC8105 is a general-purpose optocoupler with a collector-emitter voltage of 30V and a maximum collector current of 50mA. It features a high current transfer ratio of 133% and a low collector-emitter saturation voltage of 400mV. The device is packaged in a ROHS compliant, plastic DIP-6 package and is suitable for use in a variety of applications. The MOC8105 has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is also compliant with ROHS regulations.
Sign in to ask questions about the Vishay MOC8105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MOC8105 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 133% |
| Forward Current | 10mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| DC Rated Voltage | 1.25V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MOC8105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
