
Transistor output optocoupler featuring 5.3kV isolation voltage and a 1-element DIP-6 package for through-hole mounting. Offers a maximum collector current of 150mA and a maximum collector-emitter voltage of 30V, with a collector-emitter saturation voltage of 400mV. Operates with a maximum input current of 10mA and a forward current of 60mA, suitable for DC input types. Designed for a wide operating temperature range from -55°C to 100°C.
Vishay MOC8111 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 10mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| DC Rated Voltage | 1.15V |
| RoHS | Not Compliant |
No datasheet is available for this part.
