The MORNTA1001AT5 is a molded, compact thin film resistor network featuring four isolated resistors with 0.65 mm pitch lead spacing. It offers high precision with a low TCR tracking of ±1 ppm/°C and excellent long-term ratio stability of 0.015% over 2000 hours at 70°C. Designed for higher-precision voltage dividers and unity gain op-amps, it utilizes a rugged molded construction in a JEDEC MO-187 variation AA package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MORNTA1001AT5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 1kOhms |
| Absolute Tolerance | 0.1% |
| Ratio Tolerance | 0.05% |
| TCR Tracking | 1ppm/°C |
| TCR Absolute | 25ppm/°C |
| Number of Resistors | 4 |
| Configuration | Isolated |
| Power Rating per Element | 50mW |
| Operating Temperature Range | -55 to +125°C |
| Maximum Seated Height | 1.1mm |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Vishay MORNTA1001AT5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.