Vishay MRS2575R technical specifications.
| Accuracy | 1% |
| Package/Case | Metal |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 350V |
| Technology | METAL FILM |
| Temperature Coefficient Tracking | 50ppm/°C |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
No datasheet is available for this part.