Inductor RF Molded Wirewound 18uH 10% 2.5MHz 60Q-Factor Iron 255mA 1.95Ohm DCR AXL Bulk
Vishay MS75101-10BH technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.175 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.95 |
| Rated Current-Max | 0.255 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 30 |
| Quality Factor-Min (at L-nom) | 60 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MS75101-10BH to view detailed technical specifications.
No datasheet is available for this part.