The MS75101-11BH is a general purpose axial inductor with a nominal inductance of 22uH and a tolerance of 10%. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 0.24A and has a DC resistance of 2.2 ohms. It is available in a through-hole package with an axial terminal placement.
Vishay MS75101-11BH technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.175 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.2 |
| Rated Current-Max | 0.24 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 24 |
| Quality Factor-Min (at L-nom) | 60 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MS75101-11BH to view detailed technical specifications.
No datasheet is available for this part.