Inductor RF Molded Wirewound 22uH 10% 2.5MHz 60Q-Factor Iron 240mA 2.2Ohm DCR AXL T/R
Vishay MS75101-11ST technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Iron |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.24A |
| Max DC Resistance | 2.2Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 24MHz |
| Lead Style | Axial |
| Product Length | 11.43mm |
| Product Diameter | 5.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MS75101-11ST to view detailed technical specifications.
No datasheet is available for this part.