The MS75101-12ST is a wirewound inductor with a molded protection style and iron core material. It has a nominal inductance of 27uH and a tolerance of 10%. The inductor can handle a maximum DC current of 0.205A and has a maximum DC resistance of 2.75. It is designed for use in through-hole applications and has a lead style of axial. The inductor operates over a temperature range of -55 to 105 degrees Celsius.
Vishay MS75101-12ST technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Iron |
| Inductance | 27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.205A |
| Max DC Resistance | 2.75Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 22MHz |
| Lead Style | Axial |
| Product Length | 11.43mm |
| Product Diameter | 5.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MS75101-12ST to view detailed technical specifications.
No datasheet is available for this part.