The MS75101-1ST is a wirewound inductor with a type of RF inductance, constructed with iron core material and a molded protection style. It has an inductance of 3.3uH with a tolerance of 10% and a maximum DC current rating of 0.99A. The inductor's maximum DC resistance is 0.14 ohms and it has a minimum quality factor of 30. The MS75101-1ST is designed for use in through-hole applications and has a product length of 11.43mm and a product diameter of 5.08mm. It operates over a temperature range of -55 to 105 degrees Celsius.
Vishay MS75101-1ST technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Iron |
| Inductance | 3.3uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.99A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 70MHz |
| Lead Style | Axial |
| Product Length | 11.43mm |
| Product Diameter | 5.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MS75101-1ST to view detailed technical specifications.
No datasheet is available for this part.