Inductor RF Molded Wirewound 3.9uH 10% 7.9MHz 30Q-Factor Iron 870mA 155mOhm DCR AXL
Vishay MS75101-2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.43 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 3.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.155 |
| Rated Current-Max | 0.87 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 65 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MS75101-2 to view detailed technical specifications.
No datasheet is available for this part.