The Vishay MS75101-2BH is a 3.9uH wirewound inductor with a 10% tolerance, suitable for applications requiring high quality factor and self resonant frequency. This through-hole inductor features a molded protection style and an iron core material. It has a maximum DC current rating of 0.87A and a maximum DC resistance of 0.155 ohms. The inductor operates within a temperature range of -55°C to 105°C.
Vishay MS75101-2BH technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Iron |
| Inductance | 3.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.87A |
| Max DC Resistance | 0.155Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 65MHz |
| Lead Style | Axial |
| Product Length | 11.43mm |
| Product Diameter | 5.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MS75101-2BH to view detailed technical specifications.
No datasheet is available for this part.