Inductor RF Molded Wirewound 4.7uH 10% 7.9MHz 30Q-Factor Iron 745mA 210mOhm DCR AXL
Vishay MS75101-3 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Iron |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.745A |
| Max DC Resistance | 0.21Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 60MHz |
| Lead Style | Axial |
| Product Length | 11.43mm |
| Product Diameter | 5.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay MS75101-3 to view detailed technical specifications.
No datasheet is available for this part.