The MS75101-3BH is a wirewound inductor with a 4.7uH inductance value and a 10% tolerance. It has a maximum DC current rating of 0.745A and a maximum DC resistance of 0.21. The inductor is constructed with an iron core and has a molded protection style. It is available in an axial lead style with a product length of 11.43mm and a product diameter of 5.08mm. The inductor operates over a temperature range of -55 to 105 degrees Celsius.
Vishay MS75101-3BH technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Iron |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.745A |
| Max DC Resistance | 0.21Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 60MHz |
| Lead Style | Axial |
| Product Length | 11.43mm |
| Product Diameter | 5.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MS75101-3BH to view detailed technical specifications.
No datasheet is available for this part.