The MS75101-6BH is a wirewound inductor with a type of RF and technology of wirewound. It features a molded protection style and iron core material. The inductance is 8.2uH with a tolerance of 10%. The inductance test frequency is 7.9MHz and the maximum DC current is 0.54A. The maximum DC resistance is 0.44 and the minimum quality factor is 30. The minimum self resonant frequency is 48MHz. It has an axial lead style and measures 11.43mm in length and 5.08mm in diameter. The operating temperature range is from -55 to 105 degrees Celsius.
Vishay MS75101-6BH technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Iron |
| Inductance | 8.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.54A |
| Max DC Resistance | 0.44Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 48MHz |
| Lead Style | Axial |
| Product Length | 11.43mm |
| Product Diameter | 5.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MS75101-6BH to view detailed technical specifications.
No datasheet is available for this part.