The MS75101-7BH is a 10uH wirewound inductor with a 10% tolerance, suitable for applications requiring a maximum DC current of 0.44A and a maximum DC resistance of 0.605 ohms. It has a minimum quality factor of 30 and a minimum self-resonant frequency of 42M. The inductor is molded with a core material of iron and has a lead style of axial. It measures 11.43mm in length and 5.08mm in diameter, making it suitable for through-hole mounting. The inductor operates over a temperature range of -55C to 105C.
Vishay MS75101-7BH technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Iron |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.44A |
| Max DC Resistance | 0.605Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 42MHz |
| Lead Style | Axial |
| Product Length | 11.43mm |
| Product Diameter | 5.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MS75101-7BH to view detailed technical specifications.
No datasheet is available for this part.