The MS75101-7RU is a general purpose inductor with a nominal inductance of 10uH and a tolerance of 10%. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is shielded and has a DC resistance of 0.605 ohms. It is designed for use in RF inductor applications and has a self resonance frequency of 42 MHz. The inductor is available in an axial package with a terminal placement of axial.
Vishay MS75101-7RU technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.605 |
| Rated Current-Max | 0.44 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 42 |
| Quality Factor-Min (at L-nom) | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay MS75101-7RU to view detailed technical specifications.
No datasheet is available for this part.