The MS75101-7ST is a 10uH wirewound inductor with a tolerance of 10%. It features a molded protection style and an iron core material. The inductor has a maximum DC current rating of 0.44A and a maximum DC resistance of 0.605 ohms. It is designed for use in through-hole applications and has a minimum quality factor of 30 and a minimum self-resonant frequency of 42MHz. The inductor measures 11.43mm in length and 5.08mm in diameter.
Vishay MS75101-7ST technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Iron |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.44A |
| Max DC Resistance | 0.605Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 42MHz |
| Lead Style | Axial |
| Product Length | 11.43mm |
| Product Diameter | 5.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MS75101-7ST to view detailed technical specifications.
No datasheet is available for this part.