The MS75101-8 is a general purpose inductor from Vishay with a nominal inductance of 12uH and a DC resistance of 1.05Ohm. It is designed for use in RF applications and has a maximum rated current of 0.37A. The inductor is available in a radial package with a length of 11.43mm and is not shielded. It operates over a temperature range of -55 to 105 degrees Celsius.
Vishay MS75101-8 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.43 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.05 |
| Rated Current-Max | 0.37 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 36 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MS75101-8 to view detailed technical specifications.
No datasheet is available for this part.