The MS75101-8SH is an iron wirewound RF inductor with a molded protection style and axial lead style. It has a nominal inductance of 12uH with a tolerance of 10%. The inductor's maximum DC current rating is 0.37A and its maximum DC resistance is 1.05. The MS75101-8SH operates over a temperature range of -55 to 105 degrees Celsius.
Vishay MS75101-8SH technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Iron |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 1.05Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 36MHz |
| Lead Style | Axial |
| Product Length | 11.43mm |
| Product Diameter | 5.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MS75101-8SH to view detailed technical specifications.
No datasheet is available for this part.