Inductor RF Molded Wirewound 12uH 10% 2.5MHz 50Q-Factor Iron 370mA 1.05Ohm DCR AXL T/R
Vishay MS75101-8ST technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Iron |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 1.05Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 36MHz |
| Lead Style | Axial |
| Product Length | 11.43mm |
| Product Diameter | 5.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MS75101-8ST to view detailed technical specifications.
No datasheet is available for this part.