The Vishay MS75101-9BH is a wirewound inductor with a type of RF, technology of wirewound, and a protection style of molded. It features an iron core material, an inductance of 15uH, and a tolerance of 10%. The inductor has a maximum DC current of 0.31A and a maximum DC resistance of 1.2 ohms. It is designed for operation over a temperature range of -55C to 105C.
Vishay MS75101-9BH technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Iron |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 30MHz |
| Lead Style | Axial |
| Product Length | 11.43mm |
| Product Diameter | 5.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MS75101-9BH to view detailed technical specifications.
No datasheet is available for this part.