Inductor RF Molded Wirewound 15uH 10% 2.5MHz 55Q-Factor Iron 310mA 1.2Ohm DCR AXL T/R
Vishay MS75101-9RU technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.2 |
| Rated Current-Max | 0.31 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 30 |
| Quality Factor-Min (at L-nom) | 55 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay MS75101-9RU to view detailed technical specifications.
No datasheet is available for this part.