The MSMP18A-M3/89A is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150°C. It has a minimum operating temperature of -55°C and a maximum reverse voltage of 18V. The diode is available in a 2-pin package with a nominal breakdown voltage of 21.05V and a maximum breakdown voltage of 22.1V. It can handle a non-repetitive peak reverse power dissipation of 150W and a clamping voltage of 39.3V.
Vishay MSMP18A-M3/89A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 20 |
| Non-rep Peak Rev Power Dis-Max | 150 |
| Clamping Voltage-Max | 39.3 |
| Breakdown Voltage-Nom | 21.05 |
| Breakdown Voltage-Max | 22.1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MSMP18A-M3/89A to view detailed technical specifications.
No datasheet is available for this part.