This 10-element bussed resistor network from Vishay features a 100V voltage rating and 200mW power per element. It has a tolerance of 2% and is constructed using THICK FILM technology. The network is packaged in a SIP case and is designed for through hole mounting. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Vishay MSP10A01470RGEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 4.95mm |
| Lead Pitch | 2.54mm |
| Length | 25.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | MSP |
| Technology | THICK FILM |
| Termination | SIP |
| Thickness | 2.29mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP10A01470RGEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.