
Thick film resistor network featuring 9 isolated elements, each with 47k Ohm resistance and 2% tolerance. This bussed, 10-pin SIP component offers a power rating of 200mW per element and a working voltage of 100V, with a temperature coefficient of ±100ppm/°C. Designed for through-hole mounting, it operates across a wide temperature range of -55°C to 125°C and is RoHS compliant. The molded package measures 25.15mm in length, 4.95mm in height, and 2.29mm in width, with a 2.54mm lead pitch.
Vishay MSP10A0147K0GEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.29mm |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 25.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 9 |
| Number of Resistors | 9 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 2.29mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP10A0147K0GEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
