
The Vishay MSP10C01-1K20GDA is a 9-resistor bussed network with a resistance of 1.2kR and a tolerance of 2%. It is packaged in a SIP format and has a power per element of 250mW. The network is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Vishay MSP10C01-1K20GDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MSP10C01-1K20GDA technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 2.29mm |
| Lead Pitch | 2.54mm |
| Length | 25.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 9 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Resistance | 1.2kR |
| Series | MSP |
| Technology | THICK FILM |
| Termination | SIP |
| Tolerance | 2% |
| Width | 8.89mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay MSP10C01-1K20GDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
