
9-resistor network with 4.7kR resistance and 2% tolerance, featuring a 10-pin SIP package for through-hole mounting. This bussed circuit array offers 250mW power per element and a 100V voltage rating, operating across a -55°C to 125°C temperature range. The component measures 25.15mm in length, 2.29mm in width and thickness, with a 2.54mm lead pitch and 8.89mm height.
Vishay MSP10C014K70GEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 8.89mm |
| Lead Pitch | 2.54mm |
| Length | 25.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Technology | THICK FILM |
| Termination | SIP |
| Thickness | 2.29mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.042329oz |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP10C014K70GEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.