Vishay NFR25H0002209JR500/BKN technical specifications.
| Package/Case | Ceramic |
| Packaging | Cut Tape |
| Resistance | 22R |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay NFR25H0002209JR500/BKN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.