
This wirewound fixed resistor has a resistance of 10kR with a tolerance of 1%. It is made of aluminum and has a maximum operating temperature of 250°C. The resistor is packaged in bulk and is RoHS compliant. It has a minimum operating temperature of -55°C and is lead free.
Vishay NH02510K00FE02 technical specifications.
| Package/Case | Aluminum |
| Depth | 27.43mm |
| Height | 13.87mm |
| Lead Free | Lead Free |
| Length | 26.97mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | NH |
| Termination | Solder |
| Tolerance | 1% |
| Width | 27.43mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NH02510K00FE02 to view detailed technical specifications.
No datasheet is available for this part.