
The NH250R0800FJ01 is a wirewound fixed resistor from Vishay with a resistance of 80mR and a tolerance of 1%. It has a diameter of 53.98mm and is available in bulk packaging. The resistor operates within a temperature range of -55°C to 250°C and is not radiation hardened. It is not RoHS compliant.
Vishay NH250R0800FJ01 technical specifications.
| Diameter | 53.98mm |
| Height | 55.58mm |
| Length | 114.3mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 80mR |
| RoHS Compliant | No |
| Series | NH |
| Termination | Solder |
| Tolerance | 1% |
| Width | 76.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NH250R0800FJ01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.