The NHL05516N100R0JJ resistor from Vishay features a resistance of 100R with a tolerance of 5%. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk and is RoHS compliant. It measures 14.29mm in height, 30.16mm in width, and 88.9mm in length.
Checking distributor stock and pricing after the page loads.
| Height | 14.29mm |
| Length | 88.9mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | NHL |
| Termination | Solder |
| Tolerance | 5% |
| Width | 30.16mm |
| RoHS | Compliant |