This 47.5k ohm resistor features a 1% tolerance and is designed for through hole mounting. It is packaged in an ammo pack and has a conformal coating for added protection. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a resistance of 47.5k ohms.
Vishay NP3S47501FA20 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 1.8mm |
| Length | 3.9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 47.5kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NP3S47501FA20 to view detailed technical specifications.
No datasheet is available for this part.