The NS01010R00FE12 is a 10 ohm, 1% wirewound axial resistor from Vishay. It features a ceramic package with a tin, matte contact plating and is available in bulk packaging. The resistor has a diameter of 9.53mm and a lead diameter of 1.02mm, with a length of 45.21mm. It operates over a temperature range of -65°C to 250°C and is RoHS compliant.
Vishay NS01010R00FE12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 9.53mm |
| Lead Diameter | 1.02mm |
| Length | 45.21mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | NS |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NS01010R00FE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
