The NS12500R0FB12 is a 1.98mm diameter resistor with a resistance of 500 ohms and a tolerance of 1%. It is packaged in a ceramic case with tin/lead plating and is available in bulk packaging. The resistor is rated for operation between -65°C and 250°C. It is not radiation hardened.
Vishay NS12500R0FB12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 1.98mm |
| Length | 8.33mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 500R |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.