Rectifiers 1000 Volt 8.0 Amp 125 Amp IFSM
Vishay NS8MT/45 technical specifications.
| Package/Case | TO-220AC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 125A |
| Packaging | Rail/Tube |
| Reverse Voltage | 1kV |
| RoHS | Not Compliant |
No datasheet is available for this part.