BAG / NT4 S 301K 0,1% BA100 e3
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 2.5mm |
| Length | 6.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bag |
| Radiation Hardening | No |
| Resistance | 301kR |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |