This 2.5mm diameter, 6.2mm long resistor is designed for through hole mounting and features a conformal package. It has a resistance of 6.98kR with a tolerance of 0.1%. The resistor is packaged in an ammo pack and is RoHS compliant. It can operate between -25°C and 85°C. The contact plating is tin with a matte finish.
Vishay NT4S69800BA20 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 2.5mm |
| Length | 6.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 6.98kR |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.