
NTC thermistor with 3.3 kΩ resistance and 5% tolerance, featuring a radial package for through-hole mounting. Operating temperature range from -40°C to 125°C, with a maximum power dissipation of 500mW. Includes 2.54mm lead pitch and 0.6mm lead diameter, with 17mm lead length. RoHS compliant and lead-free.
Vishay NTCLE100E3332JB0 technical specifications.
| Accuracy | 0.75% |
| Package/Case | Radial |
| Depth | 3mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 17mm |
| Lead Pitch | 2.54mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.3R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | 2381 |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE100E3332JB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
