The NTCS0805E3103FMT is a glass-coated negative temperature coefficient (NTC) thermistor featuring a monolithic structure with silver palladium and nickel-tin plated terminations. It is designed for temperature sensing, compensation, and control in automotive, industrial, and consumer electronics. The device is qualified to AEC-Q200 standards and operates over a broad temperature range of -40 to +150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Resistance @ 25C | 10000Ohms |
| Resistance Tolerance | 1% |
| B25/85 Value | 3940K |
| B25/85 Tolerance | 1% |
| Maximum Power Dissipation at 25C | 210mW |
| Operating Temperature Range | -40 to 150°C |
| Thermal Time Constant (τ) | 10s |
| Dissipation Factor (δ) | 3.5mW/K |
| RoHS | Compliant |
| Aec-q200 | Qualified |
| REACH | Compliant |