The Vishay NTCS0805E4334JXT is a surface mount resistor with a resistance of 330kR and a tolerance of 5%. It is packaged in the 0805 case and has a maximum power dissipation of 210mW. The resistor operates over a temperature range of -55°C to 150°C and is RoHS compliant. It is available in quantities of 4000 per reel.
Vishay NTCS0805E4334JXT technical specifications.
| Accuracy | 3% |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 330kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | 2322 |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCS0805E4334JXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.