Thermistors - NTC NTC 0805 330k ohm 5%
Vishay NTCS0805XX334JHT technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 330kR |
| Series | NTCSxxxxE3..T |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NTCS0805XX334JHT to view detailed technical specifications.
No datasheet is available for this part.