The NTHS1005N02N9201JE is a surface mount resistor from Vishay with a resistance of 9.2kR and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is packaged in a 1005 case and is available in quantities of 2000. It is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1005 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 9.2kR |
| Series | NTHS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |